Part Details for 98266-1164 by Molex
Overview of 98266-1164 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98266-1164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9922
|
Newark | Premoflex 050 Jmpr Lgt51 Type D 45/Molex |Molex 98266-1164 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 972 |
|
$1.3900 | Buy Now |
DISTI #
538-98266-1164
|
Mouser Electronics | FFC / FPC Jumper Cables PremoFlex 0,50 Jmpr Lgt51 Type D 45 RoHS: Compliant | 0 |
|
$1.4000 / $1.5600 | Order Now |
|
Onlinecomponents.com | Cable Assembly FFC Jumper Cable 45Conductors 60VAC 0.051m RoHS: Compliant |
972 Partner Stock |
|
$1.0300 / $1.7200 | Buy Now |
DISTI #
50916623
|
Verical | FFC Jumper to FFC Jumper 0.5 Pitch RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 972 |
|
$1.7400 / $1.8300 | Buy Now |
DISTI #
Molex 98266-1164
|
PEI Genesis | Interconnection Device | 972 |
|
Buy Now | |
|
Master Electronics | Cable Assembly FFC Jumper Cable 45Conductors 60VAC 0.051m RoHS: Compliant |
972 Partner Stock |
|
$1.0300 / $1.7200 | Buy Now |