-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9936
|
Newark | Automotive Conn Sicma Hybrid Mal.hsg. Grey 16P |Molex 98276-1006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4446 |
|
$1.1500 / $1.8700 | Buy Now |
DISTI #
44W7851
|
Newark | Sicma Hybrid Mal.hsg. Grey 16Ckt |Molex 98276-1006 Min Qty: 3120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 | Buy Now |
DISTI #
538-98276-1006
|
Mouser Electronics | Automotive Connectors SICMA HYBRID MAL.HSG. GREY 16P RoHS: Compliant | 533 |
|
$0.8900 / $1.7600 | Buy Now |
DISTI #
71449747
|
RS | Sicma Hybrid Mal.Hsg. Grey 16Ckt | Molex Incorporated 98276-1006 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.7400 | RFQ |
|
Onlinecomponents.com | Conn Housing M 16 POS 3.33mm Crimp ST Cable Mount Automotive Bag RoHS: Compliant |
4446 Partner Stock |
|
$0.5920 / $0.9080 | Buy Now |
DISTI #
32699634
|
Verical | Conn Housing M 16 POS 3.33mm Crimp ST Cable Mount Natural Bag Min Qty: 70 Package Multiple: 1 | Americas - 3386 |
|
$0.8300 / $0.9000 | Buy Now |
DISTI #
65684956
|
Verical | Conn Housing M 16 POS 3.33mm Crimp ST Cable Mount Natural Bag Min Qty: 70 Package Multiple: 1 | Americas - 1060 |
|
$0.8300 / $0.9000 | Buy Now |
DISTI #
Molex 98276-1006
|
PEI Genesis | AUTOMOTIVE CONNECTOR | 4796 |
|
Buy Now | |
|
Master Electronics | Conn Housing M 16 POS 3.33mm Crimp ST Cable Mount Automotive Bag RoHS: Compliant |
4446 Partner Stock |
|
$0.5920 / $0.9080 | Buy Now |
DISTI #
10199129
|
TestEquity LLC | Molex 98276-1006 3.33mm / 6.00mm Pitch Hybrid Male Inline Housing, Dual Row, 16 Circuits, Gray | 4446 |
|
$0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
98276-1006
Molex
Buy Now
|
Compare Parts:
98276-1006
Molex
|
Samacsys Manufacturer | Molex |