Part Details for 9829 060500 by Belden Inc
Overview of 9829 060500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9829 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F3287
|
Newark | Shielded Multipair Cable 2Pr 500Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.2Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 9829 060500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 3000 |
|
$2,633.8200 / $2,837.6300 | Buy Now |
DISTI #
BEL5959-500-ND
|
DigiKey | MULTI-PAIR 4CON 24AWG CHROM Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.4019 | Buy Now |
DISTI #
566-9829-500
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2PR SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$2,533.1200 | Order Now |
DISTI #
70005634
|
RS | Multiconductor Cable,2Pr,24AWG,7x32,TC, PE ins, Foil&Braid, Chrome PVC jkt, AWM, CM | Belden 9829 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,583.7800 | RFQ |
DISTI #
63015714
|
Verical | Computer Cable Tape/Braid Polyethylene 4Conductors 24AWG 7.39mm 300VAC Chrome 152.4m Reel Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$2,490.5959 | Buy Now |