Part Details for 9830 BK002 by Alpha Wire
Overview of 9830 BK002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9830 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M3047
|
Newark | Coaxial Cable, Rg-59/U, 500Ft, Black, Coaxial Cable Type:Rg59, Wire Gauge:22Awg, Conductor Area Csa:0.32Mm², Impedance:75Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 9830 BK002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$540.2300 | Buy Now |
DISTI #
9830BK002-500-ND
|
DigiKey | CABLE COAXIAL RG59 22AWG 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$427.7050 / $434.8100 | Buy Now |
DISTI #
602-9830-500
|
Mouser Electronics | Coaxial Cables 22AWG 1C SHIELD 500ft SPOOL BLACK RoHS: Compliant | 0 |
|
$427.7000 | Order Now |
DISTI #
70140815
|
RS | Coaxial Cable, RG59/U,22 AWG, CW, Solid, Braid Shld, BC, PE Ins, Blk PVC jkt, UL,0.242 | Alpha Wire 9830 BK002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$558.3300 | RFQ |
DISTI #
1746681
|
Farnell | CABLE, COAX, RG59/U, BLACK, 152.4M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$260.5818 | Buy Now |