Part Details for 98400-102ALF by Amphenol FCi
Overview of 98400-102ALF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98400-102ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG98400-102ALF
|
Heilind Electronics | BERGSTIK-98400-102ALF | Americas - 0 in Stock |
|
Buy Now |
Part Details for 98400-102ALF
98400-102ALF CAD Models
98400-102ALF Part Data Attributes
|
98400-102ALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
98400-102ALF
Amphenol FCi
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.1 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.7178 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 98400-102ALF
This table gives cross-reference parts and alternative options found for 98400-102ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98400-102ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2501WR2-7PZ-6TA | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 98400-102ALF vs A2501WR2-7PZ-6TA |
DF1E-7P-2.5DS(05) | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Beige Insulator, ROHS COMPLIANT | Hirose Electric Co Ltd | 98400-102ALF vs DF1E-7P-2.5DS(05) |
A2501WV2-7P-6T-0BBS | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 98400-102ALF vs A2501WV2-7P-6T-0BBS |
A2501WR2-7PZ-6T-0BZ | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 98400-102ALF vs A2501WR2-7PZ-6T-0BZ |
98400-102ALF | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Surface Mount, Single Row, 8 Positions, Polarized, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 98400-102ALF vs 98400-102ALF |
A2501WV2-7P-BS | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 98400-102ALF vs A2501WV2-7P-BS |
A2501WR2-7P-6T-0BBS | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 98400-102ALF vs A2501WR2-7P-6T-0BBS |
A2501WV2-7PZ-6T-0BBS | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, White Insulator, | Jowle Technology Co Ltd | 98400-102ALF vs A2501WV2-7PZ-6T-0BBS |
98400-101ALF | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Surface Mount, Single Row, 8 Positions, Polarized, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 98400-102ALF vs 98400-101ALF |
DF1EC-7P-2.5DSA(05) | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Beige Insulator, ROHS COMPLIANT | Hirose Electric Co Ltd | 98400-102ALF vs DF1EC-7P-2.5DSA(05) |