Part Details for 98416-G06-14-A03LF by Amphenol FCi
Overview of 98416-G06-14-A03LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 98416-G06-14-A03LF
98416-G06-14-A03LF CAD Models
98416-G06-14-A03LF Part Data Attributes
|
98416-G06-14-A03LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
98416-G06-14-A03LF
Amphenol FCi
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROW A POSITION 03 OMIT | |
Body Breadth | 0.24 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | CREAM | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for 98416-G06-14-A03LF
This table gives cross-reference parts and alternative options found for 98416-G06-14-A03LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98416-G06-14-A03LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STMM-107-01-FM-D | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | 98416-G06-14-A03LF vs STMM-107-01-FM-D |
98416-S10-14-A03 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 98416-G06-14-A03LF vs 98416-S10-14-A03 |
98416-F08-14-A03LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 98416-G06-14-A03LF vs 98416-F08-14-A03LF |
98416-G04-14-A03 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 98416-G06-14-A03LF vs 98416-G04-14-A03 |
98416-S04-14-A03LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 98416-G06-14-A03LF vs 98416-S04-14-A03LF |
98416-S10-14-A03LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 98416-G06-14-A03LF vs 98416-S10-14-A03LF |
98416-G04-14-A03LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 98416-G06-14-A03LF vs 98416-G04-14-A03LF |
98416-F08-14-A03 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 98416-G06-14-A03LF vs 98416-F08-14-A03 |
STMM-107-01-H-D | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | 98416-G06-14-A03LF vs STMM-107-01-H-D |
98416-G10-14-A03LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 98416-G06-14-A03LF vs 98416-G10-14-A03LF |