Part Details for 9850703001 by TE Connectivity
Overview of 9850703001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9850703001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC9850703001
|
Heilind Electronics | ACW0219-0.50-04(NS) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC9850703001
|
Interstate Connecting Components | ACW0219-0.50-04(NS) | 0 |
|
Buy Now |
Part Details for 9850703001
9850703001 CAD Models
9850703001 Part Data Attributes
|
9850703001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9850703001
TE Connectivity
Wire And Cable, 50V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | PRIMARY WIRE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.5 mm | |
Length | 10000 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 50 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |