Part Details for 985AH-1001=P2 by TOKO Inc
Overview of 985AH-1001=P2 by TOKO Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 985AH-1001=P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 792 |
|
$0.9600 / $2.4000 | Buy Now |
Part Details for 985AH-1001=P2
985AH-1001=P2 CAD Models
985AH-1001=P2 Part Data Attributes:
|
985AH-1001=P2
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
985AH-1001=P2
TOKO Inc
Telecom Filter, 2 Function(s), 0.33A
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.26 Ω | |
Filter Type | TELECOM FILTER | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 165 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.33 A | |
Width | 1.2 mm |