Part Details for 9863.2200 by Schurter Electronic Components
Overview of 9863.2200 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 9863.2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T7656
|
Newark | Transipillar Tpi/16.0/32.0/M6/S-I/Plastic Bag |Schurter 9863.2200 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.4900 | Buy Now |
DISTI #
486-2444-ND
|
DigiKey | ROUND STANDOFF M6 NYLON 32MM Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8238 / $1.1200 | Buy Now |
DISTI #
9863.2200
|
Avnet Americas | TRANSIPILLAR TPI/16.0/32.0/M6/S-I - Bag (Alt: 9863.2200) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
$0.8040 / $0.9428 | Buy Now |
DISTI #
693-9863.2200
|
Mouser Electronics | Standoffs & Spacers TRANSIPILLAR TPI/ 16.0/32.0/M6/S-I RoHS: Compliant | 122 |
|
$0.8720 / $1.1200 | Buy Now |
DISTI #
70598518
|
RS | TRANSIPILLAR TPI/16.0/32.0/M6/S-I | Schurter 9863.2200 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 / $1.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.9160 | Buy Now |
|
Onlinecomponents.com | TRANSIPILLAR TPI/16.0/32.0/M6/S-I RoHS: Compliant |
200 In Stock |
|
$0.8310 / $1.0540 | Buy Now |
DISTI #
67231241
|
Verical | Standoff Round M/F M6 X 1-THD 12.5mm-LG Nylon 66 Zinc Min Qty: 100 Package Multiple: 100 Date Code: 2229 | Americas - 200 |
|
$1.3907 | Buy Now |
DISTI #
9863.2200
|
Avnet Americas | TRANSIPILLAR TPI/16.0/32.0/M6/S-I - Bag (Alt: 9863.2200) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
$0.8040 / $0.9428 | Buy Now |
DISTI #
9863.2200
|
Avnet Americas | TRANSIPILLAR TPI/16.0/32.0/M6/S-I - Bag (Alt: 9863.2200) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
$0.8040 / $0.9428 | Buy Now |
Part Details for 9863.2200
9863.2200 CAD Models
9863.2200 Part Data Attributes
|
9863.2200
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
9863.2200
Schurter Electronic Components
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Connector Support Type | CONNECTOR ACCESSORY |