Part Details for 98684-0001 by Molex
Overview of 98684-0001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98684-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8756
|
Newark | Connector Housing, Receptacle, 12Pos Rohs Compliant: Yes |Molex 98684-0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1125 |
|
$0.5240 / $0.7840 | Buy Now |
DISTI #
0986840001
|
Avnet Americas | CONN HOUSING RCP 12 POS 2.54MM CRIMP ST TRAY - Trays (Alt: 0986840001) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Container: Tray | 0 |
|
RFQ | |
DISTI #
71449759
|
RS | MOST RCPT HSG MOX 0.64 KEY A 12Ckt | Molex Incorporated 98684-0001 RoHS: Not Compliant Min Qty: 1125 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4360 / $0.6230 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3110 / $0.4400 | Buy Now |
DISTI #
0986840001
|
Avnet Americas | CONN HOUSING RCP 12 POS 2.54MM CRIMP ST TRAY - Trays (Alt: 0986840001) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Container: Tray | 0 |
|
RFQ |
Part Details for 98684-0001
98684-0001 CAD Models
98684-0001 Part Data Attributes:
|
98684-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
98684-0001
Molex
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT & TRAY PKG | |
Body Breadth | 0.372 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.803 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Insertion Force-Max | 75.1712 N | |
Insulation Diameter-Min | 0.047 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Manufacturer Series | 98684 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |