Part Details for 9879 060500 by Belden Inc
Overview of 9879 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9879 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6180
|
Newark | Shielded Cable Multipair, 15Pair, 20Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:15 Pair, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 9879 060500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 500 |
|
$13,236.8100 / $14,261.0800 | Buy Now |
DISTI #
BEL5997-500-ND
|
DigiKey | MULTI-PAIR 30COND 20AWG Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$20.6904 | Buy Now |
DISTI #
566-9879060500
|
Mouser Electronics | Multi-Conductor Cables 15 FS PR #20 PP PVC RoHS: Compliant | 0 |
|
$12,730.7300 | Order Now |
DISTI #
70004606
|
RS | Multiconductor Cable, 15Pr, 20AWG, 7x28, TC, PP ins, Foil, Chrome PVC jkt, CM | Belden 9879 060500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$14,261.0800 | RFQ |