Part Details for 99 0154 10 08 by Binder UK Ltd
Overview of 99 0154 10 08 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99 0154 10 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-0154-10-08
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 8, 5A, 32V Min Qty: 1 | 0 |
|
$12.5500 / $18.1100 | RFQ |
DISTI #
66P3115
|
Bürklin Elektronik | Angle coupling, 8 pole, solder connection, screw locking, angled, 99 0154 10 08 Min Qty: 1 | 29 |
|
$10.8032 / $13.4290 | Buy Now |