Part Details for 99 2013 10 05 by Binder UK Ltd
Overview of 99 2013 10 05 by Binder UK Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99 2013 10 05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-2013-10-05
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 5, 6A, 150V Min Qty: 1 | 0 |
|
$6.6600 / $9.3300 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1404 |
|
RFQ | |
DISTI #
66P3829
|
Bürklin Elektronik | Plug, 5 pole, solder connection, screw locking, straight, 99 2013 10 05 Min Qty: 1 | 13 |
|
$6.6141 / $8.8944 | Buy Now |