Part Details for 99 2033 02 14 by Binder UK Ltd
Overview of 99 2033 02 14 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99 2033 02 14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-2033-02-14
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 14, 3A, 32V Min Qty: 1 | 0 |
|
$14.0900 / $19.9800 | RFQ |
DISTI #
66F218
|
Bürklin Elektronik | Plug, 14 pole, solder cup, screw locking, straight, 99 2033 02 14 Min Qty: 1 | 31 |
|
$15.0072 / $20.1635 | Buy Now |