Part Details for 99 9210 00 04 by Binder UK Ltd
Overview of 99 9210 00 04 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99 9210 00 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-9210-00-04
|
TME | Connector: circular, plug, 620, female, PIN: 4, unshielded, 2.5A Min Qty: 1 | 82 |
|
$4.2600 / $5.6800 | Buy Now |
DISTI #
67F8112
|
Bürklin Elektronik | Jack, 4 pole, solder cup, snap lock, straight, 99 9210 00 04 Min Qty: 1 | 90 |
|
$6.2340 / $8.9735 | Buy Now |