Part Details for 99-0426-10-08 by Franz Binder GmbH & Co
Overview of 99-0426-10-08 by Franz Binder GmbH & Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99-0426-10-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4332
|
Newark | Circular Connector, Rcpt, 8Pos, Cable, Product Range:712 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Contact Material:Bronze Rohs Compliant: Yes |Binder 99-0426-10-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$26.3700 / $33.8200 | Buy Now |
|
Onlinecomponents.com | M9 IP67 Female cable connector, Contacts: 8, 3.5-5.0mm, shieldable, solder, IP67 RoHS: Compliant |
212 In Stock |
|
$16.8400 / $23.6400 | Buy Now |
|
CDM Electronics | FEMALE PLUG SHIELDED Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | M9 IP67 Female cable connector, Contacts: 8, 3.5-5.0mm, shieldable, solder, IP67 RoHS: Compliant |
212 In Stock |
|
$16.8400 / $23.6400 | Buy Now |