Part Details for 99-0436-14-05 by Franz Binder GmbH & Co
Overview of 99-0436-14-05 by Franz Binder GmbH & Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99-0436-14-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M2621
|
Newark | Circular Connector, Receptacle, 5Pos, Product Range:713 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Screw Socket, Coupling Style:-, Contact Material:Brass Rohs Compliant: Yes |Binder 99-0436-14-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$15.4300 / $19.7800 | Buy Now |
|
Onlinecomponents.com | M12-A Female cable connector, Contacts: 5, 4.0-6.0mm, unshielded, screw clamp, IP67, UL RoHS: Compliant |
13 In Stock |
|
$9.8000 / $22.1100 | Buy Now |
DISTI #
77364980
|
Verical | Sensor Connector F 5 POS Screw ST Cable Mount 5 Terminal 1 Port Min Qty: 7 Package Multiple: 1 | Americas - 90 |
|
$10.2353 / $12.6260 | Buy Now |
DISTI #
66039748
|
Verical | Sensor Connector F 5 POS Screw ST Cable Mount 5 Terminal 1 Port Min Qty: 4 Package Multiple: 2 Date Code: 2243 | Americas - 12 |
|
$16.1857 / $28.4923 | Buy Now |
|
CDM Electronics | Female plug metal coupling nut Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | M12-A Female cable connector, Contacts: 5, 4.0-6.0mm, unshielded, screw clamp, IP67, UL RoHS: Compliant |
13 In Stock |
|
$9.8000 / $22.1100 | Buy Now |