Part Details for 99-218UM2C/3438S97/TR8-T by Everlight Electronics Co Ltd
Overview of 99-218UM2C/3438S97/TR8-T by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 99-218UM2C/3438S97/TR8-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-99-218UM2C/3438S97/TR8-TTR-ND
|
DigiKey | LED WHITE CLEAR SMD R/A Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1552 / $0.1800 | Buy Now |
DISTI #
638-8UM2C3438S97TR8T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.1580 / $0.1860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.1618 | Buy Now |
DISTI #
S10C005553
|
EBV Elektronik | (Alt: S10C005553) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 99-218UM2C/3438S97/TR8-T
99-218UM2C/3438S97/TR8-T CAD Models
99-218UM2C/3438S97/TR8-T Part Data Attributes:
|
99-218UM2C/3438S97/TR8-T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
99-218UM2C/3438S97/TR8-T
Everlight Electronics Co Ltd
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | PURE WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.25 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 1.8 cd | |
Luminous Intensity-Nom | 1925.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 3.25 mm | |
Viewing Angle | 120 deg |