Part Details for 99-3385-00-03 by Franz Binder GmbH & Co
Overview of 99-3385-00-03 by Franz Binder GmbH & Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99-3385-00-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4392
|
Newark | Sensor Conn, Plug, R/A, 4Pos, M8, Cable, Product Range:768 Series, Sensor Connector Size:M8, Gender:Plug, No. Of Contacts:3Contacts, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Right Angle Cable Mount, Ip/Nema Rohs Compliant: Yes |Binder 99-3385-00-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$12.8000 / $16.4100 | Buy Now |
|
Onlinecomponents.com | M8 Male angled connector, Contacts: 3, 3.5-5.0mm, unshielded, solder, IP67, UL RoHS: Compliant | 0 |
|
$8.5300 / $15.5300 | Buy Now |
|
CDM Electronics | Male plug solder contacts Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
2950025
|
element14 Asia-Pacific | SENSOR CONN, PLUG, R/A, 4POS, M8, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 38 |
|
$10.1204 / $11.0891 | Buy Now |
DISTI #
2950025
|
Farnell | SENSOR CONN, PLUG, R/A, 4POS, M8, CABLE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 38 |
|
$8.9539 / $15.2104 | Buy Now |