Part Details for 99-3390-281-04 by Franz Binder GmbH & Co
Overview of 99-3390-281-04 by Franz Binder GmbH & Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99-3390-281-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4662
|
Newark | Sensor Conn, Rcpt, 4Pos, M8, Panel, Product Range:768/718 Series, Sensor Connector Size:M8, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Straight Panel Mount, Ip/Nema Rohs Compliant: Yes |Binder 99-3390-281-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3500 / $10.7100 | Buy Now |
|
Onlinecomponents.com | M8 Female panel mount connector, Contacts: 4, unshielded, THR, IP67, UL RoHS: Compliant |
46 In Stock |
|
$5.4100 / $11.2400 | Buy Now |
DISTI #
66294281
|
Verical | Sensor Connector F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Min Qty: 6 Package Multiple: 3 Date Code: 2242 | Americas - 45 |
|
$8.7793 / $14.4845 | Buy Now |
|
CDM Electronics | Female RECP 6 mm stand-off Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | M8 Female panel mount connector, Contacts: 4, unshielded, THR, IP67, UL RoHS: Compliant |
46 In Stock |
|
$5.4100 / $11.2400 | Buy Now |