Part Details for 99-3391-282-04 by Franz Binder GmbH & Co
Overview of 99-3391-282-04 by Franz Binder GmbH & Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99-3391-282-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4664
|
Newark | Sensor Conn, Plug, 4Pos, M8, Panel, Product Range:768/718 Series, Sensor Connector Size:M8, Gender:Plug, No. Of Contacts:4Contacts, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Right Angle Panel Mount, Ip/Nema Rohs Compliant: Yes |Binder 99-3391-282-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$7.6400 / $9.7900 | Buy Now |
|
Onlinecomponents.com | M8 Male angled panel mount connector, Contacts: 4, unshielded, THR, IP67, UL, front fastened RoHS: Compliant |
100 In Stock |
|
$5.1000 / $9.2900 | Buy Now |
|
CDM Electronics | Male RECP right-angle contacts Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
2950028
|
element14 Asia-Pacific | SENSOR CONN, PLUG, 4POS, M8, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 119 |
|
$8.3677 / $10.3292 | Buy Now |
DISTI #
2950028
|
Farnell | SENSOR CONN, PLUG, 4POS, M8, PANEL RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 119 |
|
$5.6693 / $6.9612 | Buy Now |
|
Master Electronics | M8 Male angled panel mount connector, Contacts: 4, unshielded, THR, IP67, UL, front fastened RoHS: Compliant |
100 In Stock |
|
$5.1000 / $9.2900 | Buy Now |