Part Details for 99-9225-00-08 by Franz Binder GmbH & Co
Overview of 99-9225-00-08 by Franz Binder GmbH & Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99-9225-00-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R4548
|
Newark | Circular Conn, Plug, 8Pos, Cable, Product Range:620 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Solder Pin, Coupling Style:-, Contact Material:Brass, Contact Plating:Gold Rohs Compliant: Yes |Binder 99-9225-00-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$12.2400 / $15.7000 | Buy Now |
|
Onlinecomponents.com | Snap-In IP67 Male cable connector, Contacts: 8, 3.5-5.0mm, unshielded, solder, IP67 RoHS: Compliant |
100 In Stock |
|
$7.6500 / $17.2600 | Buy Now |
|
CDM Electronics | Male Cable Plug Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
1778691
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, 8 WAY, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 156 |
|
$13.8810 / $15.3155 | Buy Now |
DISTI #
1778691
|
Farnell | CIRCULAR CONNECTOR, PLUG, 8 WAY, CABLE RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 156 |
|
$10.0640 / $14.0594 | Buy Now |
|
Master Electronics | Snap-In IP67 Male cable connector, Contacts: 8, 3.5-5.0mm, unshielded, solder, IP67 RoHS: Compliant |
100 In Stock |
|
$7.6500 / $17.2600 | Buy Now |