Part Details for 9908-11MM by Bivar Inc
Overview of 9908-11MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9908-11MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R1885
|
Newark | Nylon Tubular, 11 Mm Length, 0.187 Od, 0.125 Id, #4 Screw Size, White/Bag |Bivar 9908-11MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
9908-11MM-ND
|
DigiKey | ROUND SPACER #4 NYLON 11MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
949 In Stock |
|
$0.0345 / $0.1000 | Buy Now |
DISTI #
749-9908-11MM
|
Mouser Electronics | Standoffs & Spacers Screw Spacer .11mm Nylon White RoHS: Compliant | 2493 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
70532588
|
RS | Nylon Tubular, 11 mm Length, 0.187 OD, 0.125 ID, #4 Screw Size, White | Bivar Inc. 9908-11MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0400 | RFQ |
|
Future Electronics | Standoffs & Spacers Screw Spacer .11mm Nylon White RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0375 / $0.0442 | Buy Now |