Part Details for 9912 001100 by Belden Inc
Overview of 9912 001100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9912 001100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1930
|
Newark | Hook Up Wire, 100Ft, 12Awg Copper, Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:12Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 9912 001100 Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$553.1900 / $596.0000 | Buy Now |
DISTI #
BEL3755-100-ND
|
DigiKey | HOOK-UP STRND 12AWG BROWN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
14 In Stock |
|
$528.7910 / $621.9100 | Buy Now |
DISTI #
566-9912-100-01
|
Mouser Electronics | Hook-up Wire 12AWG 1C PVC 100ft SPOOL BROWN RoHS: Compliant | 2 |
|
$511.9300 / $548.4600 | Buy Now |
DISTI #
70002673
|
RS | Hook-Up Wire, 12 AWG, 65x30, TC, Brown PVC Ins, 105C, 600V | Belden 9912 001100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 1 |
|
$621.9100 | Buy Now |
DISTI #
9912.001100
|
TME | Wire, stranded, Cu, 12AWG, PVC, brown, 600V, 30m, 100ft Min Qty: 30 | 0 |
|
$2.9200 / $4.0900 | RFQ |
DISTI #
1286456
|
element14 Asia-Pacific | HOOK UP WIRE, 100FT, 12AWG COPPER, BROWN RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$775.9600 / $808.2917 | Buy Now |