Part Details for 9912 002100 by Belden Inc
Overview of 9912 002100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9912 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1931
|
Newark | Hook Up Wire, 100Ft, 12Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:12Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 9912 002100 Min Qty: 2 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$540.0200 / $582.8300 | Buy Now |
DISTI #
BEL1739-100-ND
|
DigiKey | HOOK-UP STRND 12AWG RED Min Qty: 100 Lead time: 4 Weeks Container: Spool |
800 In Stock |
|
$4.3900 / $5.1881 | Buy Now |
DISTI #
566-9912-100-02
|
Mouser Electronics | Hook-up Wire 12AWG 1C PVC 100ft SPOOL RED RoHS: Compliant | 17 |
|
$448.9100 / $498.8300 | Buy Now |
DISTI #
70002668
|
RS | Hook-Up Wire, 12 AWG, 65x30, TC, Red PVC, 600V, 9912 Series | Belden 9912 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$463.9100 / $498.8300 | RFQ |
DISTI #
9912.002100
|
TME | Wire, stranded, Cu, 12AWG, PVC, red, 600V, 30m, 100ft Min Qty: 30 | 0 |
|
$2.9200 / $4.0900 | RFQ |
DISTI #
1286468
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$752.7311 / $780.9228 | Buy Now |