Part Details for 9912 002250 by Belden Inc
Overview of 9912 002250 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9912 002250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1940
|
Newark | Hook Up Wire, 250Ft, 12Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:12Awg, Conductor Area Csa:-, Reel Length (Imperial):250Ft, Reel Length (Metric):76.2M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 9912 002250 Min Qty: 2 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$937.7000 / $1,010.2600 | Buy Now |
DISTI #
BEL4358250-ND
|
DigiKey | HOOK-UP STRND 12AWG RED Min Qty: 250 Lead time: 4 Weeks Container: Spool |
250 In Stock |
|
$3.4275 | Buy Now |
DISTI #
566-9912-250-02
|
Mouser Electronics | Hook-up Wire 12 STR PVC RED RoHS: Compliant | 0 |
|
$780.0600 / $780.0700 | Order Now |
DISTI #
70004123
|
RS | Hook-Up Wire, 12 AWG, Stranded, PVC Ins, Red | Belden 9912 002250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$845.5500 | RFQ |
DISTI #
9912.002250
|
TME | Wire, stranded, Cu, 12AWG, PVC, red, 600V, 76m, 250ft Min Qty: 76 | 0 |
|
$2.9200 / $3.9000 | RFQ |
DISTI #
1286547
|
Farnell | RoHS: Compliant Min Qty: 2 Lead time: 5 Weeks, 6 Days Container: Reel | 0 |
|
$856.4791 / $926.0630 | Buy Now |