Part Details for 9912 004250 by Belden Inc
Overview of 9912 004250 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9912 004250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1942
|
Newark | Hook Up Wire, 250Ft, 12Awg Copper Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:12Awg, Conductor Area Csa:-, Reel Length (Imperial):250Ft, Reel Length (Metric):76.2M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 9912 004250 Min Qty: 2 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$937.7000 / $1,010.2600 | Buy Now |
DISTI #
BEL4360250-ND
|
DigiKey | HOOK-UP STRND 12AWG YELLOW Min Qty: 250 Lead time: 4 Weeks Container: Spool |
250 In Stock |
|
Buy Now | |
DISTI #
566-9912004250
|
Mouser Electronics | Hook-up Wire 12 STR PVC YEL RoHS: Compliant | 0 |
|
$785.1800 / $823.0900 | Order Now |
DISTI #
71330366
|
RS | Hook-Up Wire, 12Awg Stranded, UL1015, PVC, 600V, Yellow | Belden 9912 004250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$732.8500 | RFQ |
DISTI #
2930894
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$855.5953 / $1,229.6756 | Buy Now |
DISTI #
2930894
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Reel | 0 |
|
$839.4271 / $907.6338 | Buy Now |