Part Details for 9912 010100 by Belden Inc
Overview of 9912 010100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9912 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2839
|
Newark | Hook Up Wire, 100Ft, 12Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:12Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 9912 010100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 2 |
|
$553.1900 / $596.0000 | Buy Now |
DISTI #
BEL1742-100-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK Min Qty: 100 Lead time: 4 Weeks Container: Spool |
600 In Stock |
|
$4.6910 / $5.2647 | Buy Now |
DISTI #
566-9912-100-10
|
Mouser Electronics | Hook-up Wire 12AWG 1C PVC 100ft SPOOL BLACK RoHS: Compliant | 7 |
|
$449.8500 / $475.8000 | Buy Now |
DISTI #
70002667
|
RS | Hook-Up Wire, 12 AWG, Stranded, 600V, UL 1015, Black PVC, 9912 Series | Belden 9912 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 4 |
|
$445.4100 / $473.8400 | Buy Now |
DISTI #
9912.010100
|
TME | Wire, stranded, Cu, 12AWG, PVC, black, 600V, 30m, 100ft Min Qty: 30 | 0 |
|
$2.9200 / $4.0900 | RFQ |
DISTI #
1210189
|
element14 Asia-Pacific | HOOK UP WIRE, 100FT, 12AWG COPPER, BLACK RoHS: Compliant Min Qty: 1 Container: Reel | 2 |
|
$808.2147 | Buy Now |
DISTI #
1210189
|
Farnell | HOOK UP WIRE, 100FT, 12AWG COPPER, BLACK RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 2 |
|
$592.4185 / $638.2583 | Buy Now |