Part Details for 9912 010250 by Belden Inc
Overview of 9912 010250 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9912 010250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1938
|
Newark | Hook Up Wire, 250Ft, 12Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:12Awg, Conductor Area Csa:-, Reel Length (Imperial):250Ft, Reel Length (Metric):76.2M, Operating Temperature Max:105°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 9912 010250 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$937.7000 / $1,010.2600 | Buy Now |
DISTI #
BEL1743-250-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK 250' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
11 In Stock |
|
$896.3330 / $1,054.1800 | Buy Now |
DISTI #
566-9912-250-10
|
Mouser Electronics | Hook-up Wire 12AWG 1C PVC 250ft SPOOL BLACK RoHS: Compliant | 0 |
|
$896.5200 / $955.1900 | Order Now |
DISTI #
71330370
|
RS | Hook-Up Wire, 12Awg Stranded, UL1015, PVC, 600V, Black | Belden 9912 010250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$1,054.1800 | RFQ |
DISTI #
9912.010250
|
TME | Wire, stranded, Cu, 12AWG, PVC, black, 600V, 76m, 250ft Min Qty: 76 | 0 |
|
$2.9200 / $3.9000 | RFQ |
DISTI #
1286535
|
element14 Asia-Pacific | HOOK UP WIRE, 250FT, 12AWG COPPER, BLACK RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$1,315.0527 / $1,369.8463 | Buy Now |