Part Details for 9918 0071000 by Belden Inc
Overview of 9918 0071000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9918 0071000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1895
|
Newark | Hook Up Wire, 1000Ft 18Awg Copper Purple, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 9918 0071000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,032.3600 / $1,112.2500 | Buy Now |
DISTI #
BEL4161-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG VIOLET Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9248 | Buy Now |
DISTI #
566-9918-1000-07
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 1000ft SPOOL VIOLET RoHS: Compliant | 2 |
|
$869.8700 / $930.9100 | Buy Now |
DISTI #
70002602
|
RS | Hook-Up Wire, 18 AWG, 16x30, TC, Violet PVC Ins, 105C, 300V | Belden 9918 0071000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$930.9100 | RFQ |
DISTI #
9918.0071000
|
TME | Wire, stranded, Cu, 18AWG, PVC, violet, 300V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.7700 / $0.8400 | RFQ |