Part Details for 991965-000 by TE Connectivity
Overview of 991965-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 991965-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9858
|
Newark | Heat Guns&nozzles Pr-25-Reflector 562A054-4/42-0 |Raychem Te Connectivity 991965-000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0300 / $40.5800 | Buy Now |
DISTI #
991965-000
|
Avnet Americas | PR-25 Reflector for Solder Sleeve Products up to 7mm - Bulk (Alt: 991965-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$22.4200 / $26.9800 | Buy Now |
DISTI #
650-991965-000
|
Mouser Electronics | Heat Guns & Nozzles PR-25-REFLECTOR 562A054-4/42-0 | 6 |
|
$26.5900 / $32.2900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 | 0 |
|
$23.1800 | Buy Now |
DISTI #
RYC7-1197672-9
|
Heilind Electronics | PR-25-REFLECTOR 991965-000 | Americas - 10 in Stock |
|
$27.9412 / $30.1588 | Buy Now |
|
Onlinecomponents.com | PR-25-REFLECTOR RoHS: Compliant | 0 |
|
$25.2700 / $33.4500 | Buy Now |
DISTI #
991965-000
|
TTI | Heat Guns & Nozzles PR-25-REFLECTOR 562A054-4/42-0 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$23.1500 / $31.9700 | Buy Now |
DISTI #
991965-000
|
Avnet Americas | PR-25 Reflector for Solder Sleeve Products up to 7mm - Bulk (Alt: 991965-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$22.4200 / $26.9800 | Buy Now |
DISTI #
991965-000
|
Avnet Americas | PR-25 Reflector for Solder Sleeve Products up to 7mm - Bulk (Alt: 991965-000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$22.4200 / $26.9800 | Buy Now |
DISTI #
RYC7-1197672-9
|
Interstate Connecting Components | PR-25-REFLECTOR 991965-000 | 3 |
|
$27.9412 / $30.1588 | Buy Now |
Part Details for 991965-000
991965-000 CAD Models
991965-000 Part Data Attributes
|
991965-000
TE Connectivity
Buy Now
|
Compare Parts:
991965-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |