Part Details for 991984-000 by TE Connectivity
Overview of 991984-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 991984-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9859
|
Newark | Other Tools Pr-21-Reflector |Raychem Te Connectivity 991984-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$42.6000 / $50.4200 | Buy Now |
DISTI #
2266-991984-000-ND
|
DigiKey | PR-21-REFLECTOR Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
41 In Stock |
|
$42.3900 / $45.7800 | Buy Now |
DISTI #
991984-000
|
Avnet Americas | PR-21-REFLECTOR - Bulk (Alt: 991984-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$35.4000 / $42.6000 | Buy Now |
DISTI #
650-991984-000
|
Mouser Electronics | Heat Guns & Nozzles PR-21 REFLECTOR TUBING UP TO 25.4MM | 1 |
|
$41.9900 / $51.0000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 | 0 |
|
$36.5900 | Buy Now |
DISTI #
RYCPR-21-REFLECTOR
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPR-21-REFLECTOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PR-21-REFLECTOR RoHS: Compliant |
41 Partner Stock |
|
$39.1800 / $50.5400 | Buy Now |
DISTI #
991984-000
|
Avnet Americas | PR-21-REFLECTOR - Bulk (Alt: 991984-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$35.4000 / $42.6000 | Buy Now |
DISTI #
991984-000
|
Avnet Americas | PR-21-REFLECTOR - Bulk (Alt: 991984-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$35.4000 / $42.6000 | Buy Now |
DISTI #
RYCPR-21-REFLECTOR
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCPR-21-REFLECTOR | 0 |
|
Buy Now |
Part Details for 991984-000
991984-000 CAD Models
991984-000 Part Data Attributes
|
991984-000
TE Connectivity
Buy Now
|
Compare Parts:
991984-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |