-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B1829
|
Newark | Plug And Socket Connector Housing, Product Range:Sb50 Series, Gender:Hermaphroditic, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Sb50 Wire, Busbar, Or Pcb Contacts, Body Color:Gray, Colour:Gray Rohs Compliant: Yes |Anderson Power Products 992-BK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6372 |
|
$1.7400 / $3.0200 | Buy Now |
DISTI #
2243-992-BK-ND
|
DigiKey | CONN HSG 2POS GRAY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4534 In Stock |
|
$1.8612 / $3.4500 | Buy Now |
DISTI #
879-992-BK
|
Mouser Electronics | Heavy Duty Power Connectors SB50 HOUSING ONLY GRAY - BULK RoHS: Compliant | 10490 |
|
$1.5100 / $2.9300 | Buy Now |
DISTI #
70162268
|
RS | Power Connector Housing Gray SB Connector SB 50, SB 50 Series | Anderson Power Products 992-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8541 |
|
$2.4800 / $3.4500 | Buy Now |
|
Onlinecomponents.com | PP75-HSG W/SPG-BLACK-PBT RoHS: Compliant |
6676 In Stock |
|
$1.2800 / $3.0800 | Buy Now |
DISTI #
79370308
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Gray Min Qty: 20 Package Multiple: 10 Date Code: 2249 | Americas - 6670 |
|
$4.0040 | Buy Now |
DISTI #
992-BK
|
TME | Plug, DC supply, SB® 50, hermaphrodite, w/o contacts, for cable Min Qty: 1 | 120 |
|
$1.8400 / $2.7100 | Buy Now |
DISTI #
4338123
|
element14 Asia-Pacific | PLUG AND SOCKET CONNECTOR HOUSING RoHS: Compliant Min Qty: 1 Container: Each | 6372 |
|
$2.0880 / $3.6265 | Buy Now |
DISTI #
4338123
|
Farnell | PLUG AND SOCKET CONNECTOR HOUSING RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 0 |
|
$1.8485 / $3.2098 | Buy Now |
|
Master Electronics | PP75-HSG W/SPG-BLACK-PBT RoHS: Compliant |
6676 In Stock |
|
$1.2800 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy