Part Details for 992024-000 by TE Connectivity
Overview of 992024-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 992024-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y0721
|
Newark | Insertion & Extraction Tools, Contact Extraction |Raychem Te Connectivity 992024-000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$442.0200 / $449.9700 | Buy Now |
DISTI #
992024-000
|
Avnet Americas | AD-1447-CONT-REMOVAL-TOOL - Bulk (Alt: 992024-000) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$354.0000 / $426.0000 | Buy Now |
DISTI #
650-992024-000
|
Mouser Electronics | Extraction, Removal & Insertion Tools AD-1447 CONT-REMOVAL-TOOL | 0 |
|
$409.0300 / $437.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 2 Container: Box | 0Box |
|
$365.8600 | Buy Now |
DISTI #
RYCAD-1447-CONT-REMOVAL-T
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAD-1447-CONT-REMOVAL-T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AD-1447-CONT-REMOVAL-TOOL RoHS: Compliant |
8 On Order |
|
$363.3900 / $392.2300 | Buy Now |
DISTI #
992024-000
|
TTI | Extraction, Removal & Insertion Tools AD-1447 CONT-REMOVAL-TOOL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$381.8200 / $421.5600 | Buy Now |
DISTI #
992024-000
|
Avnet Americas | AD-1447-CONT-REMOVAL-TOOL - Bulk (Alt: 992024-000) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$354.0000 / $426.0000 | Buy Now |
DISTI #
992024-000
|
Avnet Americas | AD-1447-CONT-REMOVAL-TOOL - Bulk (Alt: 992024-000) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$354.0000 / $426.0000 | Buy Now |
DISTI #
RYCAD-1447-CONT-REMOVAL-T
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAD-1447-CONT-REMOVAL-T | 0 |
|
Buy Now |
Part Details for 992024-000
992024-000 CAD Models
992024-000 Part Data Attributes
|
992024-000
TE Connectivity
Buy Now
|
Compare Parts:
992024-000
TE Connectivity
Tool And Machinery, Extraction Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 2 Days | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |