Part Details for 9921 002100 by Belden Inc
Overview of 9921 002100 by Belden Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9921 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1841
|
Newark | Hook Up Wire, 100Ft, 22Awg, Copper, Red, 300V, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 9921 002100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 4 |
|
$106.2300 / $114.4500 | Buy Now |
DISTI #
BEL1765-100-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
19 In Stock |
|
$86.2141 / $119.4200 | Buy Now |
DISTI #
566-9921-100-02
|
Mouser Electronics | Hook-up Wire 22AWG 1C PVC 100ft SPOOL RED RoHS: Compliant | 29 |
|
$90.0400 / $110.4800 | Buy Now |
DISTI #
70002520
|
RS | Hook-Up Wire, 22 AWG, 7x30, TC, Red PVC, 300V 9921 Series | Belden 9921 002100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 2 |
|
$105.0900 / $119.4200 | Buy Now |
DISTI #
63018573
|
Verical | Hook-up Wire 22AWG 30.48m 1.57mm Tinned Copper 300VAC 11A Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$166.7515 / $169.6301 | Buy Now |
DISTI #
9921.002100
|
TME | Wire, stranded, Cu, 22AWG, PVC, red, 300V, 30m, 100ft Min Qty: 30 | 330 |
|
$0.4740 / $0.6680 | Buy Now |
DISTI #
1285579
|
element14 Asia-Pacific | HOOK UP WIRE, 100FT, 22AWG, COPPER, RED, 300V RoHS: Compliant Min Qty: 1 Container: Reel | 2 |
|
$223.5856 | Buy Now |
DISTI #
4167982
|
element14 Asia-Pacific | HOOK UP WIRE, 22AWG, RED, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$30.2818 / $31.5377 | Buy Now |
DISTI #
1285579
|
Farnell | HOOK UP WIRE, 100FT, 22AWG, COPPER, RED, 300V RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Reel | 4 |
|
$114.1007 / $122.9220 | Buy Now |
DISTI #
4167982
|
Farnell | HOOK UP WIRE, 22AWG, RED, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$19.5347 / $26.1006 | Buy Now |