Part Details for 9921 0031000 by Belden Inc
Overview of 9921 0031000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9921 0031000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1852
|
Newark | Hook Up Wire, 1000Ft 22Awg Copper Orange, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 9921 0031000 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$705.9400 / $760.5700 | Buy Now |
DISTI #
BEL4179-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG ORANGE Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6578 | Buy Now |
DISTI #
566-9921-1000-03
|
Mouser Electronics | Hook-up Wire 22AWG 1C PVC 1000ft SPOOL ORANGE RoHS: Compliant | 3 |
|
$572.8600 / $636.5700 | Buy Now |
DISTI #
70002589
|
RS | Hook-Up Wire, 22 AWG, 7x30, TC, Orange PVC Ins, 105C, 300V | Belden 9921 0031000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$636.5700 | RFQ |