-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7956
|
Newark | Rf Coax Contact, Smps, Pin, Solder, Product Range:-, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Amphenol D38999 Series Circular Connectors Rohs Compliant: Yes |Amphenol Sv Microwave 9921-40001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$42.9900 | Buy Now |
DISTI #
9921-40001-ND
|
DigiKey | CONN PIN CONTACT SMPS GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
49 In Stock |
|
$50.5466 / $62.7200 | Buy Now |
DISTI #
ASV9921-40001
|
Heilind Electronics | SMPS PIN D38999 CONT. SIZE 16 FOR .047 CBL | Americas - 62 in Stock |
|
$43.7686 / $55.5730 | Buy Now |
|
Onlinecomponents.com | SMPS Pin D38999 Contact (Size 16) for .047 Cable RoHS: Compliant |
69 In Stock |
|
$42.0900 / $64.3100 | Buy Now |
DISTI #
66919734
|
Verical | Conn SMPS 0Hz to 65GHz 50Ohm ST Cable Mount M Gold Over Nickel Bag Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 69 |
|
$60.0525 / $80.6901 | Buy Now |
DISTI #
ASV9921-40001
|
Interstate Connecting Components | SMPS PIN D38999 CONT. SIZE 16 FOR .047 CBL | 187 |
|
$43.7686 / $55.5730 | Buy Now |
DISTI #
9921-40001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
4199312
|
element14 Asia-Pacific | RF COAX CONTACT, SMPS, PIN, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$52.9592 / $65.7172 | Buy Now |
DISTI #
4199312
|
Farnell | RF COAX CONTACT, SMPS, PIN, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each | 40 |
|
$58.2923 / $68.3427 | Buy Now |
|
Master Electronics | SMPS Pin D38999 Contact (Size 16) for .047 Cable RoHS: Compliant |
69 In Stock |
|
$42.0900 / $64.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy