Part Details for 9923BPN by Xcelite by Weller
Overview of 9923BPN by Xcelite by Weller
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9923BPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08WX2486
|
Newark | Blade, Ballpoint, Allen, Hexagon, Bit Type:Hex Ballpoint, Hex Bit Size:3/32", Length:102Mm, Product Range:99 Series, Svhc:No Svhc (15-Jun-2015), Tip/Nozzle Size:2.38Mm Rohs Compliant: Na |Weller Xcelite 9923BPN (Alternate Part Number: 037103483034 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$13.0300 | Buy Now |
|
Onlinecomponents.com |
12 In Stock |
|
$12.9200 / $13.6000 | Buy Now | |
DISTI #
60699942
|
Verical | Tool, Screw, Blade HEX, Socket 102mm-LG 2.38mm-DIA Steel Min Qty: 4 Package Multiple: 1 Date Code: 2101 | Americas - 11 |
|
$15.8880 / $16.7694 | Buy Now |
DISTI #
441855
|
element14 Asia-Pacific | Bit Type:Hex Ballpoint RoHS: Not Compliant Min Qty: 1 Container: Each | 11 |
|
$13.7144 | Buy Now |
DISTI #
441855
|
Farnell | BLADE, BALLPOINT, ALLEN, HEXAGON RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 3 |
|
$12.8973 | Buy Now |
|
Master Electronics |
12 In Stock |
|
$12.9200 / $13.6000 | Buy Now | |
DISTI #
272PL9923
|
Techni-Tool, Inc. | Weller-Xcelite 9923BPN 3/32" Ballpoint Hex Blade | 206 |
|
$13.6000 | Buy Now |
DISTI #
272PL9923
|
TestEquity LLC | Weller-Xcelite 9923BPN 3/32" Ballpoint Hex Blade | 206 |
|
$13.6000 | Buy Now |