Part Details for 992438-3 by TE Connectivity
Overview of 992438-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 992438-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H9682
|
Newark | Hinge,lift Off,offset Knuckle,metric,rh |Amp Te Connectivity 992438-3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0800 / $18.3700 | Buy Now |
DISTI #
992438-3-ND
|
DigiKey | HINGE,LIFT OFF,OFFSET KNUCKLE,ME Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8880 | Buy Now |
DISTI #
992438-3
|
Avnet Americas | HINGE,LIFT OFF,OFFSET KNUCKLE,METRIC,RH - Bulk (Alt: 992438-3) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 23 Factory Stock |
|
$12.9800 / $15.6200 | Buy Now |
DISTI #
571-992438-3
|
Mouser Electronics | Bench Top Tools HINGELIFT OFFSET AUTOMACHINE SYSTEM RoHS: Compliant | 0 |
|
$16.2500 / $17.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$13.4200 | Buy Now |
DISTI #
AMP992438-3
|
Heilind Electronics | HINGE, LIFT OFFSET KNUCKL | Americas - 0 in Stock |
|
$16.4179 / $20.7548 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock 191 Factory Stock |
|
$13.7900 / $18.7800 | Buy Now |
DISTI #
992438-3
|
Avnet Americas | HINGE,LIFT OFF,OFFSET KNUCKLE,METRIC,RH - Bulk (Alt: 992438-3) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 23 Factory Stock |
|
$12.9800 / $15.6200 | Buy Now |
DISTI #
992438-3
|
Avnet Americas | HINGE,LIFT OFF,OFFSET KNUCKLE,METRIC,RH - Bulk (Alt: 992438-3) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 23 Factory Stock |
|
$12.9800 / $15.6200 | Buy Now |
DISTI #
AMP992438-3
|
Interstate Connecting Components | HINGE, LIFT OFFSET KNUCKL | 0 |
|
$16.4179 / $20.7548 | Buy Now |
Part Details for 992438-3
992438-3 CAD Models
992438-3 Part Data Attributes
|
992438-3
TE Connectivity
Buy Now
|
Compare Parts:
992438-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |