Part Details for 9925 060500 by Belden Inc
Overview of 9925 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9925 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7430
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 24Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 9925 060500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,130.3900 / $1,217.8600 | Buy Now |
DISTI #
BEL6026-500-ND
|
DigiKey | CABLE 3CON 24AWG CHROM SHLD Min Qty: 500 Lead time: 24 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1339 | Buy Now |
DISTI #
566-9925-500
|
Mouser Electronics | Multi-Conductor Cables 24AWG 3C SHIELD 500ft SPOOL CHROME RoHS: Compliant | 3 |
|
$984.8900 | Buy Now |
DISTI #
70005347
|
RS | Multiconductor Cable,3C/24AWG,7x32,TC, PE ins, Foil&Braid, Chrome PVC jkt, AWM | Belden 9925 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 1 |
|
$985.5800 | Buy Now |