Part Details for 9926251910 by Weidmüller Interface GmbH & Co. KG
Overview of 9926251910 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9926251910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M4521
|
Newark | Circuit Breaker, Hydromagnetic, 1P, 80V, 10A, Product Range:9926 Series, Current Rating:10A, No. Of Poles:1 Pole, Input Voltage Vac:-, Interrupting Capacity:10Ka, Trip Time:28S, Dielectric Strength:1.5Kv, Voltage Ac:0V Rohs Compliant: Yes |Weidmuller 9926251910 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$21.2600 / $29.6100 | Buy Now |
DISTI #
281-2515-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A 80VDC Min Qty: 1 Lead time: 11 Weeks Container: Box |
90 In Stock |
|
$19.7340 / $29.0100 | Buy Now |
DISTI #
9926251910
|
Avnet Americas | Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC - Bulk (Alt: 9926251910) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
21M4521
|
Avnet Americas | Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC - Bulk (Alt: 21M4521) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 61 Partner Stock |
|
$23.0800 / $29.6100 | Buy Now |
DISTI #
470-9926251910
|
Mouser Electronics | Circuit Breakers 1-13-DM-2-10 RoHS: Compliant | 107 |
|
$19.7300 / $29.0100 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC RoHS: Compliant |
24 In Stock 31 Factory Stock |
|
$19.0600 / $28.2500 | Buy Now |
DISTI #
69916410
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 23 |
|
$27.1728 / $32.1455 | Buy Now |
DISTI #
9926251910
|
Avnet Americas | Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC - Bulk (Alt: 9926251910) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
21M4521
|
Avnet Americas | Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC - Bulk (Alt: 21M4521) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 61 Partner Stock |
|
$23.0800 / $29.6100 | Buy Now |
DISTI #
9926251910
|
Avnet Americas | Circuit Breaker Hydraulic Magnetic 1Pole 10A 80VDC - Bulk (Alt: 9926251910) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |