Part Details for 9926252010 by Weidmüller Interface GmbH & Co. KG
Overview of 9926252010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9926252010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M4535
|
Newark | Circuit Breaker, Hydromagnetic, 2P, 240V, 10A, Product Range:9926 Series, Current Rating:10A, No. Of Poles:2 Pole, Input Voltage Vac:240V, Interrupting Capacity:10Ka, Trip Time:28S, Dielectric Strength:1.5Kv, Voltage Ac:240V Rohs Compliant: Yes |Weidmuller 9926252010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$39.5100 / $46.2300 | Buy Now |
DISTI #
281-2508-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A 240VAC Min Qty: 1 Lead time: 11 Weeks Container: Box |
70 In Stock |
|
$38.4184 / $59.1100 | Buy Now |
DISTI #
9926252010
|
Avnet Americas | Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC - Bulk (Alt: 9926252010) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
21M4535
|
Avnet Americas | Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC - Bulk (Alt: 21M4535) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 207 Partner Stock |
|
$39.5100 / $46.2300 | Buy Now |
DISTI #
470-9926252010
|
Mouser Electronics | Circuit Breakers 2-13-DM-KM-10 RoHS: Compliant | 47 |
|
$38.4100 / $53.4000 | Buy Now |
DISTI #
WEI9926252010
|
Heilind Electronics | QL-2-13-DM-KM-10 EA, R20 | Americas - 4 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC RoHS: Compliant |
12 In Stock 1 Factory Stock |
|
$37.2900 / $55.0500 | Buy Now |
DISTI #
77264180
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 11 |
|
$54.5888 / $64.6299 | Buy Now |
DISTI #
9926252010
|
Avnet Americas | Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC - Bulk (Alt: 9926252010) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
21M4535
|
Avnet Americas | Circuit Breaker Hydraulic Magnetic 2Pole 10A 240VAC - Bulk (Alt: 21M4535) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 207 Partner Stock |
|
$39.5100 / $46.2300 | Buy Now |