Part Details for 9928 007100 by Belden Inc
Overview of 9928 007100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9928 007100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1786
|
Newark | Hook Up Wire, 100Ft, 28Awg Copper Purple, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Belden 9928 007100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$80.0900 / $86.2900 | Buy Now |
DISTI #
BEL3777-100-ND
|
DigiKey | HOOK-UP STRND 28AWG VIO Min Qty: 100 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8426 | Buy Now |
DISTI #
566-9928-100-07
|
Mouser Electronics | Hook-up Wire 28AWG 1C PVC 100ft SPOOL VIOLET RoHS: Compliant | 1 |
|
$73.4100 / $91.8300 | Buy Now |
DISTI #
70002499
|
RS | Hook-Up Wire, 28 AWG, 7x36, TC, Violet PVC Ins, 105C, 300V | Belden 9928 007100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$81.0200 / $90.0200 | RFQ |