Part Details for 9928890024 by Weidmüller Interface GmbH & Co. KG
Overview of 9928890024 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9928890024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C6551
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 24W, 1A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:1A, Output Voltage - Output 2:-, Height:62.5Mm Rohs Compliant: Na |Weidmuller 9928890024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
9928890024
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1A 24W 5-Pin - Bulk (Alt: 9928890024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |