-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B6560
|
Newark | Plug And Socket Connector Housing, Product Range:Sb50 Series, Gender:Hermaphroditic, No. Of Positions:2Positions, Pitch Spacing:-, For Use With:Sb50 Wire, Busbar, Or Pcb Contacts, Body Color:Red, Colour:Red, No. Of Contacts:2Contactsrohs Compliant: Yes |Anderson Power Products 992G1-BK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 841 |
|
$1.8200 / $2.4700 | Buy Now |
DISTI #
2243-992G1-BK-ND
|
DigiKey | CONN HSG 2POS RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3906 In Stock |
|
$1.7922 / $3.4500 | Buy Now |
DISTI #
879-992G1-BK
|
Mouser Electronics | Heavy Duty Power Connectors SB50 HOUSING ONLY RED - BULK RoHS: Compliant | 12739 |
|
$1.8200 / $2.9300 | Buy Now |
DISTI #
70162269
|
RS | Power Connector Housing Red SB Connector SB 50, SB 50 Series | Anderson Power Products 992G1-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1865 |
|
$2.4800 / $3.4500 | Buy Now |
|
Onlinecomponents.com | SB50A HSG/SPG RED RoHS: Compliant |
21928 In Stock |
|
$1.2800 / $2.6200 | Buy Now |
DISTI #
64985556
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Gray Min Qty: 20 Package Multiple: 10 Date Code: 2230 | Americas - 21920 |
|
$1.6769 / $3.4834 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR | 112 |
|
$4.6250 / $7.5000 | Buy Now |
DISTI #
992G1-BK
|
TME | Plug, DC supply, SB® 50, hermaphrodite, w/o contacts, for cable Min Qty: 1 | 0 |
|
$2.6400 / $3.4800 | RFQ |
DISTI #
4338127
|
element14 Asia-Pacific | PLUG AND SOCKET CONNECTOR HOUSING RoHS: Compliant Min Qty: 1 Container: Each | 841 |
|
$3.2464 / $4.4043 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy