Part Details for 9931953001 by TE Connectivity
Overview of 9931953001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 9931953001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AK4512
|
Newark | Vg-95218-T020-A003 |Raychem Te Connectivity 9931953001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $2.1400 | Buy Now |
DISTI #
RYCVG-95218-T020-A003
|
Heilind Electronics | 9931953001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | VG-95218-T020-A003 RoHS: Compliant |
7178 Partner Stock |
|
$0.7340 / $1.3400 | Buy Now |
DISTI #
RYCVG-95218-T020-A003
|
Interstate Connecting Components | 9931953001 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 9931953001
|
PEI Genesis | Wire And Cable, 20AWG, 600V, | 7278 |
|
Buy Now | |
|
Master Electronics | VG-95218-T020-A003 RoHS: Compliant |
7178 Partner Stock |
|
$0.7340 / $1.3400 | Buy Now |
Part Details for 9931953001
9931953001 CAD Models
9931953001 Part Data Attributes
|
9931953001
TE Connectivity
Buy Now
|
Compare Parts:
9931953001
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.4 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |