Part Details for 9939 060500 by Belden Inc
Overview of 9939 060500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9939 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7449
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 9939 060500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,146.1000 / $1,234.7900 | Buy Now |
DISTI #
BEL6050-500-ND
|
DigiKey | CABLE 3CON 22AWG CHROM SHLD Min Qty: 500 Lead time: 6 Weeks Container: Spool |
500 In Stock |
|
$1.8328 / $2.1635 | Buy Now |
DISTI #
566-9939-500
|
Mouser Electronics | Multi-Conductor Cables 22AWG 3C SHIELD 500ft SPOOL CHROME RoHS: Compliant | 1 |
|
$1,077.3800 | Buy Now |
DISTI #
70005312
|
RS | Multiconductor Cable, 3C/22AWG, 7x30, TC, PVC ins, Foil&Braid, Chrome PVC | Belden 9939 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,077.3800 | RFQ |
DISTI #
9939.060500
|
TME | Wire, 3x22AWG, RS232, stranded, Cu, PVC, chrome, 152m, CPR: Eca, 300V Min Qty: 2 | 0 |
|
$5.9100 / $9.4500 | RFQ |