Part Details for 994123-000 by TE Connectivity
Overview of 994123-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 994123-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9867
|
Newark | Crimpers/Crimping Tools Ad-1377-P-E118-Tor-S |Raychem Te Connectivity 994123-000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7800 / $59.6800 | Buy Now |
DISTI #
994123-000
|
Avnet Americas | AD-1377-P-E118-TOR-SPRNG - Bulk (Alt: 994123-000) RoHS: Compliant Min Qty: 52 Package Multiple: 1 Container: Bulk | 11 Factory Stock |
|
$28.3200 / $34.0800 | Buy Now |
DISTI #
650-994123-000
|
Mouser Electronics | Crimpers / Crimping Tools AD-1377-P-E118-TOR-S RoHS: Compliant | 32 |
|
$34.7900 / $40.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$29.2700 | Buy Now |
DISTI #
RYCAD-1377-P-E118-TOR-SPR
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAD-1377-P-E118-TOR-SPR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AD-1377-P-E118-TOR-SPRNG RoHS: Compliant |
49 In Stock |
|
$31.7600 / $55.3500 | Buy Now |
DISTI #
62996815
|
Verical | Tools and Accessories, Torsion Spring RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 47 |
|
$45.0580 / $69.4479 | Buy Now |
DISTI #
77312407
|
Verical | Tools and Accessories, Torsion Spring RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$62.9571 / $65.7761 | Buy Now |
DISTI #
994123-000
|
TTI | Crimpers / Crimping Tools AD-1377-P-E118-TOR-S Min Qty: 52 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.0000 / $31.5100 | Buy Now |
DISTI #
RYCAD-1377-P-E118-TOR-SPR
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAD-1377-P-E118-TOR-SPR | 0 |
|
Buy Now |
Part Details for 994123-000
994123-000 CAD Models
994123-000 Part Data Attributes:
|
994123-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
994123-000
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |