Part Details for 995-0002-297 by ITT Interconnect Solutions
Overview of 995-0002-297 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 995-0002-297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1621-ND
|
DigiKey | POSITIONER SIZE 23 MKJ PIN/SKT Min Qty: 1 Lead time: 11 Weeks Container: Box |
3 In Stock |
|
$159.5132 / $176.6000 | Buy Now |
DISTI #
965-995-0002-297
|
Mouser Electronics | Crimpers / Crimping Tools | 0 |
|
$170.2200 / $188.4500 | Order Now |
DISTI #
71738416
|
RS | MKJ POSITIONER SZ 23 PIN/SKT | ITT Cannon 995-0002-297 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$154.8600 / $182.1900 | RFQ |
DISTI #
ITT995-0002-297
|
Heilind Electronics | POSITIONER, SIZE 23 PINSKT CON | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT995-0002-297
|
Interstate Connecting Components | POSITIONER, SIZE 23 PINSKT CON | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$152.2900 / $163.5700 | Buy Now |