Part Details for 9964-5600 by Altech Corporation
Overview of 9964-5600 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9964-5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1101
|
Newark | Itbn-M18-S5.0-Fl-530Vdc |Altech 9964-5600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.3000 / $120.5500 | Buy Now |
DISTI #
9964-5600-ND
|
DigiKey | SENSOR PROX INDUCTIVE CYLINDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.2400 | Buy Now |
DISTI #
845-99645600
|
Mouser Electronics | Proximity Sensors ITBN-M18-S5.0-FL-530VDC | 0 |
|
$96.3900 / $109.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$81.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.3100 / $100.5700 | Buy Now |
DISTI #
10105301
|
TestEquity LLC | Altech 9964-5600 ITBN-M18-S5.0-FL-530VDC 100mA- -NO-2m -2W | 0 |
|
$98.7000 | Buy Now |
Part Details for 9964-5600
9964-5600 CAD Models
9964-5600 Part Data Attributes:
|
9964-5600
Altech Corporation
Buy Now
|
Compare Parts:
9964-5600
Altech Corporation
|
Samacsys Manufacturer | Altech |